RS PRO Zinc Alloy 5 way Control Cabinet Key

RS Stock No.:
4393025
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
RS stock number 4393025
Product description RS PRO Zinc Alloy 5 way Control Cabinet Key
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Multi-Purpose Cabinet Key

This RS PRO multi-purpose cabinet key tool is a compact, yet durable tool designed for use with a wide range of applications including locking systems and valves. It features four arm positions that allow five different drive possibilities, providing a versatile and high quality tool. This universal cross key is manufactured from zinc alloy, offering excellent durability and corrosion resistance. This zinc die-cast hand tool is compact and easy to carry and store, providing an excellent tool for various maintenance applications.

SUPPLIED_WITH : A hex to 1/4 in square drive adaptor, a 7mm slotte

Features and Benefits

• 6.5 mm and 8.1 mm square sockets
• 6.4 mm ( in) AF Hex socket
• 9.8 mm triangular socket
• 9 mm winged key drive
• Hex to in square drive adapter
• 7 mm slotted blade
• Pozidriv screwdriver bit
• Compact size, easy to carry and store
• Multifunctional tool - convenient and easy to use
• Ideal for use with a range of applications

Application

Multi-purpose cabinet key wrenches are designed for use within maintenance and service applications. Due to their compact and versatile design, they are an ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity as well as technical installations in buildings. They are commonly used for applications including:

• Facilities locking systems
• Enclosures
• Gas, water supply and shut-off valves
• Cabinets

What finishes are available?

• Bright Chrome Plated - RS Stock no: 439-3019
• Matt Plated - RS Stock no: 439-3025

Does it come with a warranty?

The RS Pro multi-purpose cabinet key comes with a 3 year warranty.

How do you attach the driver bits?

The driver bits can be easily inserted into the wrench key by pushing them into the corresponding driver size hole, providing a secure connection.


Specifications

Attribute Value
Brand RS PRO
Number of Key Profiles 5
Key Type Control Cabinet Key
Body Material Zinc Alloy
Checking stock...
IDR
372,359.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,359.50
*price per unit indicative
"RS PRO Zinc Alloy 5 way Control Cabinet Key" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda