Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 2A

RS Stock No.:
4784667
Mfr. Prt No.:
MW292
Brand:
Minwa

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4784667
Product description Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 2A
Manufacturer / Brand Minwa
Manufacturer part number MW292
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
RS stock number 4784667
Product description Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 2A
Manufacturer / Brand Minwa
Manufacturer part number MW292

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Portable Regulated, Vehicle Voltage Converters

Note

12Vdc output only for 24Vdc input.

CAUTION : The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.

12 or 24Vdc input
Switch selectable output voltage 1.5/3/4.5/6/7.5/9/12Vdc
Plugs directly into vehicle cigarette lighter socket
"E" approved for vehicle applications
Supplied with a set of 6 popular output connectors


Specifications

Attribute Value
Brand Minwa
Input Voltage 12 → 24 V dc
Output Voltage 1.5 → 12 V dc
Output Connection Type Plug In
Output Current 2 A
Length 100 mm
Width 70 mm
Depth 32 mm
Checking stock...
IDR
287,398.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1287,398.60
*price per unit indicative
"Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products