Bartec, ComEx Non-illuminated Black Round Push Button Module, NO/NC

RS Stock No.:
7719900
Mfr. Prt No.:
07-3323-4400+05-0042-0050
Brand:
Bartec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7719900
Product description Bartec, ComEx Non-illuminated Black Round Push Button Module, NO/NC
Manufacturer / Brand Bartec
Manufacturer part number 07-3323-4400+05-0042-0050
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
RS stock number 7719900
Product description Bartec, ComEx Non-illuminated Black Round Push Button Module, NO/NC
Manufacturer / Brand Bartec
Manufacturer part number 07-3323-4400+05-0042-0050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Switch and Lamp Modules

Switch modules from Bartec can be used in almost all hazardous areas where machine functions are activated by means of a button or a switch. The ComExflex is flexible and in addition to a large number of actuating elements it, it has a junction box. The junction boxes facilitate the use of ComExflex in a control console or a control panel. The junction box features a cable gland and can be combined with various function modules.
All contacts in the switch modules are self-cleaning and the opening contacts have positive opening operation. The ComExflex lamp module indicates command modes by means of a light signal lighting up or going out. It is suitable for use in almost all hazardous areas which a visual indication of a machines functional status is required. The lamp module can be combined with various lamp module actuating elements.

Lamp module comes combined with a push button actuating element and junction box
One module for all fields of application
Illumination 180°
High flexibility due to junction box
Low installation depth
Mounting locked, bayonet lock


Specifications

Attribute Value
Brand Bartec
Push Button Colour Black
Series ComEx
Contact Configuration NO/NC
Push Button Style Round
Illuminated No
IP Rating IP20
Maximum AC Voltage 400 V
Maximum DC Voltage 110 V
Mounting Type Panel Mount
Minimum Operating Temperature -55 °C
Push Button Material Thermoplastic
Maximum Operating Temperature +60 °C
Hazardous Area Certification ATEX
Checking stock...
IDR
1,743,796.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,743,796.25
*price per unit indicative
"Bartec, ComEx Non-illuminated Black Round Push Button Module, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda