STMicroelectronics, L4972ADStep-Down Switching Regulator, 1-Channel 2A Adjustable 20-Pin, SOIC

RS Stock No.:
0379971
Mfr. Prt No.:
L4972AD
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0379971
Product description STMicroelectronics, L4972ADStep-Down Switching Regulator, 1-Channel 2A Adjustable 20-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4972AD
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
RS stock number 0379971
Product description STMicroelectronics, L4972ADStep-Down Switching Regulator, 1-Channel 2A Adjustable 20-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4972AD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, STMicroelectronics

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Output Voltage 5.1 V
Minimum Operating Temperature -40 °C
Maximum Output Current 2 A
Mounting Type Surface Mount
Maximum Switching Frequency 200 kHz
Switching Regulator Yes
Output Type Adjustable
Number of Outputs 1
Height 2.35 mm
Efficiency 90 %
Dimensions 13 x 7.6 x 2.35 mm
Regulator Function Buck Controller
Maximum Input Voltage 50 V
Width 7.6 mm
Pin Count 20
Maximum Output Voltage 40 V
Line Regulation 30 mV
Load Regulation 20 mV
Minimum Input Voltage 15 V
Package Type SOIC
Maximum Operating Temperature +150 °C
Length 13 mm
Checking stock...
IDR
96,498.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,498.80
*price per unit indicative
"STMicroelectronics, L4972ADStep-Down Switching Regulator, 1-Channel 2A Adjustable 20-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda