Recom Through Hole Switching Regulator, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current

RS Stock No.:
1446290
Mfr. Prt No.:
R-78E5.0-1.0
Brand:
Recom

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1446290
Product description Recom Through Hole Switching Regulator, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78E5.0-1.0
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
RS stock number 1446290
Product description Recom Through Hole Switching Regulator, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78E5.0-1.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Recom
Input Voltage 8 → 28 V dc
Output Voltage 5 V dc
Number of Outputs 1
Output Current 1 A
Mounting Type Through Hole
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 91 %
MTBF 3875000 h
Load Regulation ±1.5 %
Line Regulation ±1 %
Ripple And Noise 120 mV Pk-Pk
Maximum Input Current 1 A
Width 8.5 mm
Depth 10.4 mm
Protection Features Over Current Protection, Short Circuit Protection
Switching Frequency Range 330 kHz
Power Signal Conversion Type DC-DC
Standards Met AM2 Certified, EN 55022 Class A, EN 55022 Class B, IEC/EN 60950-1, MIL-HDBK 217F, Reach, UL 94 V-0
Series R-78E-1.0
Length 11.6 mm
Special Features Accurate Output Voltage Regulation, Efficiency Upto 91%, High Efficiency, Wide Input Range, Wide Input Range 8 to 28 V
Checking stock...
IDR
52,759.67
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
152,759.67
*price per unit indicative
"Recom Through Hole Switching Regulator, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products