Bosch Rexroth Connecting Component, Swivel Bracket, strut profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, groove Size 8mm

RS Stock No.:
0411942
Mfr. Prt No.:
3842538275
Brand:
Bosch Rexroth
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
RS stock number 0411942
Product description Bosch Rexroth Connecting Component, Swivel Bracket, strut profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, groove Size 8mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842538275

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Swivel Fastening Joint

Designed for shelves that need to be positioned at a 90° angle
Secure locking mechanism
Galvanised steel construction
Designed for use with 30, 40 and 45mm profiles

L420701-01L420701-02

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Swivel Bracket
Fits Groove Size 8 mm, 10 mm
Fits Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
IDR
459,627.98
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1459,627.98
*price per unit indicative
"Bosch Rexroth Connecting Component, Swivel Bracket, strut profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, groove Size 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products