Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm

RS Stock No.:
4745123
Mfr. Prt No.:
6 / T2.5 / 317.5 SS
Brand:
Contitech

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4745123
Product description Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm
Manufacturer / Brand Contitech
Manufacturer part number 6 / T2.5 / 317.5 SS
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
RS stock number 4745123
Product description Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm
Manufacturer / Brand Contitech
Manufacturer part number 6 / T2.5 / 317.5 SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metric Pitch Timing Belts – Contitech Syncroflex®

Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.

Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)

LD745753-02L286426-07

Specifications

Attribute Value
Brand Contitech
Length 317.5 mm
Width 6 mm
Pitch 2.5 mm
Number of Teeth 127
Material Polyurethane
Maximum Speed 80 m/s
Tooth Height 0.7 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
137,720.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,720.57
*price per unit indicative
"Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda