ABB Type C RCBO – 2P, 25A Current Rating, DS202C Series

RS Stock No.:
7673835
Mfr. Prt No.:
2CSR252140R1254 DS202C C25 A30
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7673835
Product description ABB Type C RCBO - 2P, 25A Current Rating, DS202C Series
Manufacturer / Brand ABB
Manufacturer part number 2CSR252140R1254 DS202C C25 A30

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7673835
Product description ABB Type C RCBO - 2P, 25A Current Rating, DS202C Series
Manufacturer / Brand ABB
Manufacturer part number 2CSR252140R1254 DS202C C25 A30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Residual current devices

System Pro M Compact, 2P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount


Specifications

Attribute Value
Brand ABB
Series DS202C
Earth Leakage Protection Type A
Current Rating 25 A
Trip Sensitivity 30 mA
Tripping Characteristics Type C
Number of Poles 2
Range System M Pro
Mounting Style DIN Rail
Checking stock...
IDR
3,175,334.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,175,334.97
*price per unit indicative
"ABB Type C RCBO - 2P, 25A Current Rating, DS202C Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products