RS PRO 24 Piece HSS Thread Tap & Die Set

RS Stock No.:
0427925
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
RS stock number 0427925
Product description RS PRO 24 Piece HSS Thread Tap & Die Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO HSS Tap & Die Sets

Introducing the Professional Tap & Die sets from our own brand RS PRO, a high-quality compact set of high-performance taps and dies is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive and sturdy wooden case with blow moulded cut-outs for secure placement and protective foam in the lid., ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for general maintenance workshops and automotive applications

RS PRO Tap & Die sets are available in three options to choose from:
• RS PRO 25 Piece HSS M2 → M6 Thread Tap & Die Set - 427-913
• RS PRO 21 Piece HSS M6 → M12 Thread Tap & Die Set - 427-919
• RS PRO 24 Piece HSS 3/16 → 1/2 in BSW Thread Tap & Die Set - 427-925

Features and Benefits:

• Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
• Suitable form hand and machine application
• Supplied in an attractive sturdy wooden case with blow moulded cut-outs and protective foam
• Secure metal clasp for security and safe transportation
• Ideal for general maintenance workshops and automotive applications

Approvals and Certification:

• Taps: BS949 / ISO529
• Dies: BS1127

Typical Applications:

Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Minimum Die Size 0.5 in BSW
Material HSS
Maximum Tap Size 0.1875 in BSW
Number of Pieces 24
Maximum Die Size 0.1875 in BSW
Minimum Tap Size 0.5 in BSW
Set Contents Blank
Checking stock...
IDR
3,538,044.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,538,044.59
*price per unit indicative
"RS PRO 24 Piece HSS Thread Tap & Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda