Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 30 mm, groove Size 8mm
- RS Stock No.:
- 3900307
- Mfr. Prt No.:
- 3842523928
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3900307 |
Product description | Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 30 mm, groove Size 8mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842523928 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
T Bolt with Flange Nut
T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.
Features and Benefits
• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Structural Element Type | Strut Profile |
Connector Type | T-Head Bolt |
Fits Groove Size | 8 mm |
Thread Size | M6 |
Length | 25 mm |
Fits Strut Profile | 30 mm |
Product Family | Bosch Rexroth |
Material | Galvanised Steel |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda