Fluke T5 Multifunction Tester
- RS Stock No.:
- 2921230
- Mfr. Prt No.:
- Fluke T5-1000
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2921230 |
Product description | Fluke T5 Multifunction Tester |
Manufacturer / Brand | Fluke |
Manufacturer part number | Fluke T5-1000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke T5-600 & T5-1000 Multi-function Electrical Testers
Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.
SUPPLIED_WITH : Electrical tester, detachable 4 mm TP4 measuring t
Features & Benefits
• Automatically measures volts ac and volts dc with precise digital resolution
• Displays resistance to 1000 Ω
• Easy and accurate Open Jaw current measurement
• Continuity beeper
• Compact design with neat probe storage
• Rugged enough to withstand a 10 ft (3 m) drop
• Detachable SlimReach probe tips customised for national electrical standards
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life (powered by AA battery x2)
• Dimensions 30.5 x 51 x 203 mm
• Weight 300 g
Approvals
UL, CSA, VDE
Standards
EN61010-1 CAT III 600 V
Specifications
Attribute | Value |
Brand | Fluke |
Width | 51 mm |
Dimensions | 30.5 x 51 x 203 mm |
Minimum Operating Temperature | -10 °C |
Height | 203 mm |
Model Number p | T5 |
Maximum Voltage Measurement | 1000 V ac |
Weight | 300 g |
Test Type | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA x 2 |
Length | 30.5 mm |
Maximum Operating Temperature | +50 °C |