HellermannTyton Black Nylon Inside Serrated Cable Tie, 210mm x 4.7 mm

RS Stock No.:
8103867
Mfr. Prt No.:
117-05000 T50RDH-PA66-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103867
Product description HellermannTyton Black Nylon Inside Serrated Cable Tie, 210mm x 4.7 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 117-05000 T50RDH-PA66-BK
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
RS stock number 8103867
Product description HellermannTyton Black Nylon Inside Serrated Cable Tie, 210mm x 4.7 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 117-05000 T50RDH-PA66-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Parallel Routing Cable Ties

Parallel routing cable ties are ideal for running two cable side by sidebut need to be separate. No need for additional cable ties. These ties are commonly used within the packaging industry.

Designed with two heads creating an inside and outside loop
Parallel routing of two bundles using one cabel tie
Bundles can be of different diameters
Easy application by processing tool or manually


Specifications

Attribute Value
Brand HellermannTyton
Length 210 mm
Width 4.7 mm
Colour Black
Material Nylon 66
Type Inside Serrated
Quantity 100 pack
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series T50RDH
Tensile Strength 225 N
Maximum Bundle Diameter 19 mm
Fire Behaviour Halogen Free
Checking stock...
IDR
262,854.34
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1262,854.342,628.54
*price per unit indicative
"HellermannTyton Black Nylon Inside Serrated Cable Tie, 210mm x 4.7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda