JST STO Male Spade Connector, Receptacle, 3.7 x 0.8mm Tab Size, 0.5mm² to 1mm²

RS Stock No.:
1630386
Mfr. Prt No.:
STO-1.0T-110N-8
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1630386
Product description JST STO Male Spade Connector, Receptacle, 3.7 x 0.8mm Tab Size, 0.5mm² to 1mm²
Manufacturer / Brand JST
Manufacturer part number STO-1.0T-110N-8
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
RS stock number 1630386
Product description JST STO Male Spade Connector, Receptacle, 3.7 x 0.8mm Tab Size, 0.5mm² to 1mm²
Manufacturer / Brand JST
Manufacturer part number STO-1.0T-110N-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand JST
Type Receptacle
Minimum Wire Size mm² 0.5 mm²
Insulation Insulated
Gender Male
Maximum Wire Size mm² 1 mm²
Tab Size 3.7 x 0.8 mm
Tab Width 3.7 mm
Tab Thickness 0.8 mm
Shrouded/Unshrouded Unshrouded
Maximum Wire Size AWG 18 AWG
Minimum Wire Size AWG 20 AWG
Termination Method Crimp
Contact Material Brass
Contact Plating Tin
Overall Length 14.5 mm
Orientation Straight
Series STO
Checking stock...
IDR
32,201.23
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
132,201.23644.02
*price per unit indicative
"JST STO Male Spade Connector, Receptacle, 3.7 x 0.8mm Tab Size, 0.5mm² to 1mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda