RS PRO 228.6mm Anti Static Roller Extension Handle

RS Stock No.:
8295326
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
RS stock number 8295326
Product description RS PRO 228.6mm Anti Static Roller Extension Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Cleanroom Roller Extension Pole

This cleanroom ’Tacky’ roller extension pole/handle helps to make it quick and easy to keep areas free of contamination – even those hard to reach areas. A built-in plastic inner core ensures cleanliness while special antimicrobial agents offer protection against bacterial growth.

Features:

Suitable for use with RS cleanroom foam or film rollers
Easy to use for hard to reach areas
Perfect for ceilings and walls as well as floors

Applications:

Laboratories and cleanrooms, or any other dust/dirt-free environments
Pharmaceutical and biotechnological industries


Specifications

Attribute Value
Brand RS PRO
Type Extension Handle
Roller Width 228.6 mm, 457.2 mm
Checking stock...
IDR
1,387,275.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,387,275.14
*price per unit indicative
"RS PRO 228.6mm Anti Static Roller Extension Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products