Legris Brass 1/4 in BSPT Male x 7 mm Barbed Male Straight Tailpiece Adapter Threaded Fitting

RS Stock No.:
0207074
Mfr. Prt No.:
0123 07 13
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0207074
Product description Legris Brass 1/4 in BSPT Male x 7 mm Barbed Male Straight Tailpiece Adapter Threaded Fitting
Manufacturer / Brand Legris
Manufacturer part number 0123 07 13
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
RS stock number 0207074
Product description Legris Brass 1/4 in BSPT Male x 7 mm Barbed Male Straight Tailpiece Adapter Threaded Fitting
Manufacturer / Brand Legris
Manufacturer part number 0123 07 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass

LF231482-10

Specifications

Attribute Value
Brand Legris
Fitting Type Barbed Tailpiece Adapter
Connection 1 1/4 in BSPT Male
Connection 2 7 mm Barbed Male
Material Brass
Fitting Direction Straight
Checking stock...
IDR
488,472.73
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1488,472.7348,847.27
*price per unit indicative
"Legris Brass 1/4 in BSPT Male x 7 mm Barbed Male Straight Tailpiece Adapter Threaded Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda