Take Up Bearing Unit 30mm ID
- RS Stock No.:
- 7509074
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7509074 |
Product description | Take Up Bearing Unit 30mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.
Bearing Take-Up Units, Normal Duty - RS
SUPPLIED_WITH : grease nipples
Take-up units are often used to “take up” any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.
RS take-up unit bodies are manufactured from cast iron, with metric bearings.
Specifications
Attribute | Value |
Bearing Unit Type | Take Up Bearing Unit |
Brand | RS PRO |
Material | Cast Iron |
Depth | 38.1 mm |
Width | 102 mm |
Inside Diameter | 30 mm |
Length | 113 mm |