Take Up Bearing Unit 60mm ID

RS Stock No.:
7509096
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7509096
Product description Take Up Bearing Unit 60mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bearing Take-Up Units

Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.

Bearing Take-Up Units, Normal Duty - RS

SUPPLIED_WITH : grease nipples

Take-up units are often used to “take up” any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.

RS take-up unit bodies are manufactured from cast iron, with metric bearings.


Specifications

Attribute Value
Bearing Unit Type Take Up Bearing Unit
Brand RS PRO
Material Cast Iron
Depth 65.1 mm
Width 146 mm
Inside Diameter 60 mm
Length 194 mm
Checking stock...
IDR
1,125,259.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,125,259.92
*price per unit indicative
"Take Up Bearing Unit 60mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda