RS PRO HSS 3/8 in BSW Straight Flute Tap Tap Set

RS Stock No.:
0152132
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
RS stock number 0152132
Product description RS PRO HSS 3/8 in BSW Straight Flute Tap Tap Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BSW - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes


Specifications

Attribute Value
Brand RS PRO
Type Straight Flute Tap
Set Type Threading Tap Set
Material HSS
Number of Pieces 2
Thread Size 3/8 in BSW
Checking stock...
IDR
433,929.93
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1433,929.93
*price per unit indicative
"RS PRO HSS 3/8 in BSW Straight Flute Tap Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda