RS PRO HSS 3/8 in UNC Straight Flute Tap Tap Set

RS Stock No.:
0152186
Brand:
RS PRO

Technical Reference
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
RS stock number 0152186
Product description RS PRO HSS 3/8 in UNC Straight Flute Tap Tap Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 2
Thread Size 3/8 in UNC
Type Straight Flute Tap
Set Type Threading Tap Set
Material HSS
Checking stock...
IDR
74,681.68
Out of stock
Price Set
Unit(s)Per Unit(IDR)
174,681.68
*price per unit indicative
"RS PRO HSS 3/8 in UNC Straight Flute Tap Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda