RS PRO Tap Wrench Diecast Aluminium M3 → M12
- RS Stock No.:
- 4241126
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
RS stock number | 4241126 |
Product description | RS PRO Tap Wrench Diecast Aluminium M3 → M12 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Straight Adjustable Tap Wrenches
Introducing straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a die cast alloy body with hardened and tempered jaws, providing high durability and strength. These tap wrenches are designed to be used with thread sizes M3 to M12. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap fittings.
Features and benefits
• Tempered steel jaws providing excellent durability and strength
• Aluminium die cast body with paint finish
• Knurled steel bar handles with a chrome finish, offering enhanced grip
• Straight handle offering greater leverage and support
• Perfect for use with thread sizes M3 to M12
Application
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:
• Plumbing
• DIY
• Construction
FAQs
What is the overall length of this tool?
The overall length of this tool is 195 mm.
What is the maximum square size?
the maximum square size is 8.0
What is the minimum square size?
The minimum square size is 2.2
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Size | M3 → M12 |
Type | Tap Wrench |
Finish | Chrome |
Material | Diecast Aluminium |