3M Scotch 361 361 Cloth Tape, 55m x 19mm, White

RS Stock No.:
2367440
Mfr. Prt No.:
361X19,5
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2367440
Product description 3M Scotch 361 361 Cloth Tape, 55m x 19mm, White
Manufacturer / Brand 3M
Manufacturer part number 361X19,5
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
RS stock number 2367440
Product description 3M Scotch 361 361 Cloth Tape, 55m x 19mm, White
Manufacturer / Brand 3M
Manufacturer part number 361X19,5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ 361 Glass Cloth Tape

Introducing the 3M™ 361, this is a premium Glass Cloth tape that offers protection to surfaces and materials from high temperatures. Constructed from a woven fibreglass backing incorporates a silicone adhesive, which is great for applications requiring high-temperature applications.


Specifications

Attribute Value
Brand 3M
Tensile Strength 256 N/cm
Maximum Operating Temperature +288 °C
Adhesive Material Silicone
Thickness 0.17 mm
Colour White
Model Number 361
Backing Material Glass Cloth
Width 19 mm
Elongation at Break 7 %
Minimum Operating Temperature -54 °C
Adhesion Strength 4.2 N/cm
Trade Name Scotch 361
Length 55 m
Tape Type Cloth Tape
Checking stock...
IDR
1,311,439.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,311,439.67
*price per unit indicative
"3M Scotch 361 361 Cloth Tape, 55m x 19mm, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products