3M 9086 Translucent Double Sided Paper Tape, 25mm x 50m

RS Stock No.:
5034755
Mfr. Prt No.:
9086 25MMX50M
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5034755
Product description 3M 9086 Translucent Double Sided Paper Tape, 25mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 9086 25MMX50M
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
RS stock number 5034755
Product description 3M 9086 Translucent Double Sided Paper Tape, 25mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 9086 25MMX50M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3M™ High Performance Double Coated Tape 9086

Introducing the 3M™ 9086, this is a thick double-sided tape featuring a specially formulated acrylic adhesive delivering a very high initial tack strength to a wide range of surfaces and materials. This tape has the ability to bond to smooth, rough and textured surfaces, with it being easy to tear and handle for application. It's constructed with a 3.5 mm adhesive either side of a 0.5 mm tissue carrier that's is highly conformable.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +85 °C
Adhesive Material Modified Acrylic
Thickness 0.19 mm
Colour Translucent
Model Number 9086
Backing Material Paper
Width 25 mm
Tape Type Paper Tape
Minimum Operating Temperature -30 °C
Adhesion Strength 16 N/cm
Length 50 m
Checking stock...
IDR
403,616.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1403,616.72
*price per unit indicative
"3M 9086 Translucent Double Sided Paper Tape, 25mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda