Phoenix Contact Blue ST 4-QUATTRO BU Spring Cage, 28 → 10 AWG, 800 V

RS Stock No.:
7768009
Mfr. Prt No.:
3031458
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7768009
Product description Phoenix Contact Blue ST 4-QUATTRO BU Spring Cage, 28 → 10 AWG, 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3031458

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7768009
Product description Phoenix Contact Blue ST 4-QUATTRO BU Spring Cage, 28 → 10 AWG, 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3031458

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TB Series

TB Series


Specifications

Attribute Value
Brand Phoenix Contact
Series ST 4-QUATTRO BU
Wire Size 28 → 10 AWG
Colour Blue
Current Rating 40 A
Number of Levels Single
Termination Method Spring Clamp
Voltage Rating 800 V
Model Number ST 4-QUATTRO BU
Checking stock...
IDR
155,761.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1155,761.6531,152.33
*price per unit indicative
"Phoenix Contact Blue ST 4-QUATTRO BU Spring Cage, 28 → 10 AWG, 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda