Weller Electric Soldering Iron, 24V, 50W, for use with WTCP51 Soldering Station
- RS Stock No.:
- 0516268
- Mfr. Prt No.:
- T0053210599
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0516268 |
Product description | Weller Electric Soldering Iron, 24V, 50W, for use with WTCP51 Soldering Station |
Manufacturer / Brand | Weller |
Manufacturer part number | T0053210599 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0516268 |
Product description | Weller Electric Soldering Iron, 24V, 50W, for use with WTCP51 Soldering Station |
Manufacturer / Brand | Weller |
Manufacturer part number | T0053210599 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Station Irons - Weller
TCPS Magnastat Electric Soldering Iron.
From Weller this is the TCPS Electric Magnastat controlled soldering iron, an important piece of any soldering equipment. The soldering iron is also supplied with a PT7 adaptor and LT M solder tips. A Magnastat solder system works through a ferro-magnetic sensor and changes the character of the system when required temperatures are reached and in turn operates the built-in magnet and the power supply switch. The soldering system is truly versatile, providing additional power when soldering, reducing power when not in use and switching on and off quickly. Various types of soldering are possible with the pre-selected soldering tip temperatures available through changing the temperature sensing soldering tip.
Note
This product is not supplied with a safety stand or additional soldering iron tips.
Features & Benefits
- Model TCPS Magnastat soldering iron.
- Built-in ferro magnetic sensing system.
- Hard grounded.
- LT M solder tips.
- Compatible with PT series soldering tips.
- PT 7 Adaptor (370°C).
- 3 Wire Silicone cord and plug for the WTCP 51 soldering station (1.2 M).
- Silver line heating element.
- 50 W.
- 25 V.
- Ferromagnetic sensing device enable you to use extra power for soldering or reduce power when not in use.
- Temperature range (5 = 260 °C / 6 = 310 °C / 7 = 370 °C / 8 = 425 °C / 9 = 480 °C).
- ESD Safe.
- Pre-selected solder tip temperatures.
- Versatile soldering iron.
What is Included?
- TCPS Magnastat Soldering Iron.
- PT7 Adaptor.
- 3-Wire Silicone plug.
- LT M 3.2 mm Chisel solder tip.
Typical Applications.
- Simple electrical and electronic work.
- Fixing and creating electrical current connections from installations to repairs.
Weller Solder Tips Available.
- LT M Straight chisel soldering tip, 3.2 mm, stock number 3610723.
- LT S Straight Conical soldering tip, 0.4 mm, stock number 3893057.
Soldering Stands/Rests Available.
- KH 20 soldering stand, stock number 815450.
Solder Accessories Available.
- DIL 16WG Desoldering gun tip, dual in-line, 7.62 mm x 2.54 mm, stock number 516280.
- WDC Solder tip dry cleaner, brass cleaning wool, stock number 5178546.
- DS7 Spare Tiplet, stock number 516303.
- FE Attachment set / adaptor, stock number 1622588.
Specifications
Attribute | Value |
Brand | Weller |
Power Type | Electric |
Type | Soldering Iron |
Soldering Tip Temperature | 370 °C |
For Use With | WTCP51 Soldering Station |
Wattage | 50 W |
Tip Series | LT |
Plug Type | 3 Pin |
Input Voltage | 24 V |
Model Number | TCP S |