TDK, Radial 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , Through Hole FG28X7S2A104KRT00

RS Stock No.:
1940624
Mfr. Prt No.:
FG28X7S2A104KRT00
Brand:
TDK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1940624
Product description TDK, Radial 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , Through Hole FG28X7S2A104KRT00
Manufacturer / Brand TDK
Manufacturer part number FG28X7S2A104KRT00
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
RS stock number 1940624
Product description TDK, Radial 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , Through Hole FG28X7S2A104KRT00
Manufacturer / Brand TDK
Manufacturer part number FG28X7S2A104KRT00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK
Capacitance 100 nF
Voltage 100 V dc
Length 4 mm
Package/Case Radial
Depth 2.5 mm
Minimum Operating Temperature -55 °C
Series FG
Mounting Type Through Hole
Height 5.5 mm
Maximum Operating Temperature +125 °C
Lead Spacing 5 mm
Dimensions 4 x 5.5 x 2.5 mm
Dielectric X7S
Tolerance ±10 %
Checking stock...
IDR
25,488.27
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
125,488.272,548.83
*price per unit indicative
"TDK, Radial 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , Through Hole FG28X7S2A104KRT00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda