TE Connectivity M12 to M12 Sensor Actuator Cable, 6m

RS Stock No.:
1972254
Mfr. Prt No.:
TAA755A1611-060
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1972254
Product description TE Connectivity M12 to M12 Sensor Actuator Cable, 6m
Manufacturer / Brand TE Connectivity
Manufacturer part number TAA755A1611-060
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
RS stock number 1972254
Product description TE Connectivity M12 to M12 Sensor Actuator Cable, 6m
Manufacturer / Brand TE Connectivity
Manufacturer part number TAA755A1611-060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Connector A M12
Series M12
Connector B M12
Length 6 m
Coding A
Sheath Colour Grey
IP Rating IP67
Current Rating 4 A
Voltage Rating 60 V
Connector B Number of Contacts 5
Connector A Number of Contacts 5
American Wire Gauge 20 → 22 AWG
Conductor Material Copper Alloy
Outer Diameter 7.1 mm
Checking stock...
IDR
1,001,175.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,001,175.05
*price per unit indicative
"TE Connectivity M12 to M12 Sensor Actuator Cable, 6m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products