Tedea Huntleigh Wire Lead Load Cell -10°C +40°C
- RS Stock No.:
- 4438320
- Mfr. Prt No.:
- 1250-1000-F000-RS
- Brand:
- Tedea Huntleigh
![Logo for Tedea Huntleigh](https://media.rs-online.com/h_40/brand/M3886-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4438320 |
Product description | Tedea Huntleigh Wire Lead Load Cell -10°C +40°C |
Manufacturer / Brand | Tedea Huntleigh |
Manufacturer part number | 1250-1000-F000-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
High Capacity Aluminium
1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.
Specifications
Attribute | Value |
Brand | Tedea Huntleigh |
Length | 75.8 mm |
Force/ Load Measurement Range | 1000 kg |
Terminal Type | Wire Lead |
Force Measured | Compression |
Maximum Operating Temperature | +40 °C |
IP Rating | IP65 |
Minimum Operating Temperature | -10 °C |
Dimensions | 191 mm |
Housing Material | Aluminium |
Sensor Type | Single Point |
Depth | 80.4 mm |