Tedea Huntleigh Wire Lead Load Cell -10°C +40°C
- RS Stock No.:
- 4438140
- Mfr. Prt No.:
- 1042-0007-F000-RS
- Brand:
- Tedea Huntleigh
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4438140 |
Product description | Tedea Huntleigh Wire Lead Load Cell -10°C +40°C |
Manufacturer / Brand | Tedea Huntleigh |
Manufacturer part number | 1042-0007-F000-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Low Profile Aluminium
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.
Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
For Output signal conditioners see (stock no. 455-5043)
Specifications
Attribute | Value |
Brand | Tedea Huntleigh |
IP Rating | IP66 |
Minimum Operating Temperature | -10 °C |
Dimensions | 150 mm |
Housing Material | Aluminium |
Sensor Type | Single Point |
Depth | 20 mm |
Length | 40 mm |
Force/ Load Measurement Range | 7 kg |
Terminal Type | Wire Lead |
Force Measured | Compression |
Maximum Operating Temperature | +40 °C |