Fluke FLK-LENS/TELE2 Telephoto Lens, For Use With Ti200, Ti300, Ti400, Ti450
- RS Stock No.:
- 7884678
- Mfr. Prt No.:
- FLK-LENS/TELE2
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7884678 |
Product description | Fluke FLK-LENS/TELE2 Telephoto Lens, For Use With Ti200, Ti300, Ti400, Ti450 |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLK-LENS/TELE2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Telephoto Infrared Lens 2
Fluke 2x Telephoto IR Smart Lens for TI300+, Ti401 Pro, TIS20+, TIS60+; ideal for maintenance, electrical, process, and other equipment viewed from a distance
View your target magnified two times more than a standard lens and reduce the need to enter the danger zone in your plant or to climb a tall ladder to capture the critical infrared details that could indicate that your equipment has an issue.
Avoid the hassle of sending your camera to calibrate with the lens — with smart lenses you can attach the lens to any compatible camera and start taking images.
Made of 100% diamond-turned germanium with an engineered coating, the most efficient available material to transmit energy to the detector.
Compatible with:
TI300+, Ti401 Pro, TIS20+, TIS60+
Specifications
Attribute | Value |
Brand | Fluke |
Accessory Type | Telephoto Lens |
For Use With | Ti200, Ti300, Ti400, Ti450 |