Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 1.15 → 1.86m, for use with Mop

RS Stock No.:
7946900
Mfr. Prt No.:
FGQ760000000
Brand:
Rubbermaid Commercial Products
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
RS stock number 7946900
Product description Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 1.15 → 1.86m, for use with Mop
Manufacturer / Brand Rubbermaid Commercial Products
Manufacturer part number FGQ760000000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Rubbermaid Pulse Floor Cleaning System

Telescopic Mop Handles

These ergonomic, telescopic handles from Rubbermaid are designed to make dry or wet mopping easier and more comfortable. The telescopic pole extends from 115 cm to 186 cm to allow for greater customisation, whilst shaped hand grips ensure comfortable use.
This extension handle features Rubbermaid’s own Quick-Connect adaptor which can be connected to the HYGEN™ Quick-Connect Frame allowing for versatile cleaning and dusting options, as well as easy frame exchange.


Specifications

Attribute Value
Brand Rubbermaid Commercial Products
Length 1.15 → 1.86 m
Diameter 30 mm
Colour Yellow
Material Aluminium
Telescopic Yes
Fitting Type Screw
For Use With Mop
Checking stock...
IDR
422,496.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1422,496.92
*price per unit indicative
"Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 1.15 → 1.86m, for use with Mop" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda