Omron E5GC PID Temperature Controller, 24 x 48mm, 1 Output Linear, 24 V ac/dc Supply Voltage

RS Stock No.:
8188874
Mfr. Prt No.:
E5GC-CX2DCM-000
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8188874
Product description Omron E5GC PID Temperature Controller, 24 x 48mm, 1 Output Linear, 24 V ac/dc Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5GC-CX2DCM-000
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
RS stock number 8188874
Product description Omron E5GC PID Temperature Controller, 24 x 48mm, 1 Output Linear, 24 V ac/dc Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5GC-CX2DCM-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

E5GC Digital Temperature Controllers (48 x 24mm)

The E5GC series of temperature controllers with a compact body (48 ´ 24 mm) that is ideal for small equipment, laboratory instruments, and others.

The Easy-to-read high contrast display with white characters and 10.5 mm large characters is visible from large distances and from any angle.

PID temperature controller with auto-tuning
Compact body from 48 x 24 mm
4-digit dual display show PV and SV at the same time
Universal input from TC, Pt sensors, analog current and voltage
High-speed sampling at 50 ms
Easy to set up, and operate intuitively via CX-Thermo without power supply
Functions for diagnosis for secure operations
Easy connections to a PLC with programless communications
Alarm for loop break or PV change rate, heater burnout or sensor burnout detection
Available with screw terminals or screwless clamp terminals for different wiring method
- E5GC-_6 with screw terminal blocks
- E5GC-_C with screwless clamp terminal blocks


Specifications

Attribute Value
Brand Omron
Panel Depth 92 mm
Display Type LCD, Single Line
Number of Outputs 1
Size 24 x 48 mm
Range Omron E5GC
Temperature Range +400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C
Output Type Linear
Series E5GC
Supply Voltage 24 V ac/dc
IP Rating IP00, IP20, IP66
Display Colour White
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -10 °C
Checking stock...
IDR
4,077,808.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,077,808.53
*price per unit indicative
"Omron E5GC PID Temperature Controller, 24 x 48mm, 1 Output Linear, 24 V ac/dc Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda