Correge PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, Class A +100°C Max

RS Stock No.:
3706587
Mfr. Prt No.:
D00538/PS6/50/2000/PT100/SMS3
Brand:
Correge
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
RS stock number 3706587
Product description Correge PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, Class A +100°C Max
Manufacturer / Brand Correge
Manufacturer part number D00538/PS6/50/2000/PT100/SMS3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Moulded precision Pt100100 moulded


Specifications

Attribute Value
Brand Correge
Thermocouple Type PT 100
Sensor Type PT100
Probe Diameter 6 mm
Probe Length 50 mm
Maximum Temperature Sensed +100 °C
Minimum Temperature Sensed -20 °C
Termination Type Cable
Cable Length 2 m
Process Connection Probe
Number Of Wires 3
Accuracy Class A
Checking stock...
IDR
674,128.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1674,128.03
*price per unit indicative
"Correge PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, Class A +100°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda