Honeywell PT1000 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, Probe, ±0.2 % +260°C Max

RS Stock No.:
2938402
Mfr. Prt No.:
HEL-705-U-0-12-00
Brand:
Honeywell

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2938402
Product description Honeywell PT1000 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, Probe, ±0.2 % +260°C Max
Manufacturer / Brand Honeywell
Manufacturer part number HEL-705-U-0-12-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

HEL 700 series Platinum RTD


Specifications

Attribute Value
Brand Honeywell
Sensor Type PT1000
Termination Type Lead Wire
Thermocouple Type PT 1000
Probe Material Alumina
Minimum Temperature Sensed -200 °C
Cable Length 305 mm
Response Time 0.15 s
Probe Diameter 2.18 mm
Probe Length 4.75 mm
Maximum Temperature Sensed +260 °C
Process Connection Probe
Number Of Wires 2
Accuracy ±0.2 %
Checking stock...
IDR
605,215.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1605,215.30
*price per unit indicative
"Honeywell PT1000 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, Probe, ±0.2 % +260°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products