Analog Devices AD592CNZ, Temperature Transducer -25 to +105 °C ±0.3°C, 3-Pin TO-92

RS Stock No.:
0230747
Mfr. Prt No.:
AD592CNZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0230747
Product description Analog Devices AD592CNZ, Temperature Transducer -25 to +105 °C ±0.3°C, 3-Pin TO-92
Manufacturer / Brand Analog Devices
Manufacturer part number AD592CNZ
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
RS stock number 0230747
Product description Analog Devices AD592CNZ, Temperature Transducer -25 to +105 °C ±0.3°C, 3-Pin TO-92
Manufacturer / Brand Analog Devices
Manufacturer part number AD592CNZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, Analog Devices

AD592 Temperature Sensor

The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD592 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -25 to +105°C
Minimal self-heating error
Power supply: +4V to +30Vdc


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -25 °C
Mounting Type Through Hole
Package Type TO-92
Maximum Operating Temperature +105 °C
Output Type Current
Accuracy ±0.3 °C
Length 5.21 mm
Operating Temperature Range -25 to +105 °C
Maximum Operating Supply Voltage 30 V
Height 5.33 mm
Width 4.19 mm
Dimensions 5.21 x 4.19 x 5.33 mm
Minimum Operating Supply Voltage 4 V
Pin Count 3
Sensor Function Temperature
Checking stock...
IDR
500,744.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1500,744.86
*price per unit indicative
"Analog Devices AD592CNZ, Temperature Transducer -25 to +105 °C ±0.3°C, 3-Pin TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products