TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5.08mm Pitch

RS Stock No.:
7100371
Mfr. Prt No.:
282837-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7100371
Product description TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5.08mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 282837-3

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7100371
Product description TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5.08mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 282837-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors

TE Connectivity TERMI-BLOK Series 5.08mm Low Profile PCB Terminal Blocks with Interlock

5.08mm TERMI-BLOK low profile PCB terminal blocks with a side wire entry, board interlock feature and a test facility. These 5.08mm TERMI-BLOK low profile PCB terminal blocks are side stackable, have M3 screw clamp terminals accept a wire size range of 30 to 16 AWG
Part numbers X-282837-X are made from green polyamide 6.6 GF
Part numbers 1776119-X are made from black polyamide GF

Rising cage clamp design
Wire size 16-30 AWG


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 3
Pitch 5.08 mm
Number of Rows 1
Mounting Type Through Hole
Gender Male
Termination Method Screw
Type PCB Terminal Block
Current Rating 13.5 A
Body Orientation Straight
Colour Green
Voltage Rating 250 V ac
Series Buchanan
Material Nylon
Depth 10 mm
Length 15.24 mm
Width 8.2 mm
Checking stock...
IDR
85,275.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
185,275.5717,055.11
*price per unit indicative
"TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda