Wago Grey 282 Fused DIN Rail Terminal, 24 → 10 AWG, 400 V

RS Stock No.:
8227931
Mfr. Prt No.:
282-696
Brand:
Wago

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8227931
Product description Wago Grey 282 Fused DIN Rail Terminal, 24 → 10 AWG, 400 V
Manufacturer / Brand Wago
Manufacturer part number 282-696
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
RS stock number 8227931
Product description Wago Grey 282 Fused DIN Rail Terminal, 24 → 10 AWG, 400 V
Manufacturer / Brand Wago
Manufacturer part number 282-696

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cage Clamp - 282 Series

Feed-through DIN Rail terminal connections for DIN Rail mounting. These conductor-through terminals feature cage clamp® technology for ultra-quick connection.

282 Series

Features and Benefits

• DIN Rail mounting on TS 35 rail
• Front-wired
• Intermediate or end plates are also available
• 2 Conductors


Specifications

Attribute Value
Brand Wago
Termination Method Clamp
Wire Size 24 → 10 AWG
Series 282
Colour Grey
Fused Yes
Voltage Rating 400 V
Current Rating 30 A
Checking stock...
IDR
406,029.19
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1406,029.1981,205.84
*price per unit indicative
"Wago Grey 282 Fused DIN Rail Terminal, 24 → 10 AWG, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda