DEK Terminal Marker for use with for use with Terminal Blocks

RS Stock No.:
0394829
Mfr. Prt No.:
0473460051
Brand:
Weidmuller
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
RS stock number 0394829
Product description DEK Terminal Marker for use with for use with Terminal Blocks
Manufacturer / Brand Weidmuller
Manufacturer part number 0473460051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Markers For Terminals

Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907

Note

Terminal Markers 705-9734 supplied as 1-50, 2 Cards, Terminal Markers 394-829 supplied as 51-100, 2 Cards.


Specifications

Attribute Value
Brand Weidmuller
Series DEK
For Use With Terminal Block
Accessory Type Terminal Marker
Checking stock...
IDR
140,028.15
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1140,028.151,400.28
*price per unit indicative
"DEK Terminal Marker for use with for use with Terminal Blocks" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda