Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V

RS Stock No.:
8239745
Mfr. Prt No.:
1033300000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8239745
Product description Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1033300000
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
RS stock number 8239745
Product description Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1033300000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

W Series Modular Thermocouple Terminals

A versatile and extensive range of 2.5 mm² thermocouple terminal blocks compatible with the most popular thermocouple types:

8239726 - Type K
8239720 - Type T
8239739 - Type J
8239732 - Type SR
8239736 - Type B
8239745 - Type E
8239748 - Type N

Hardened steel for mechanical strength and high-quality tinned copper contacts for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

APPROVALS : CE, CSAEX, ATEX, EAC, Exi, IECEx-SIRA, IEC EC, INM

Features and Benefits

• Spring and screw connection technology
• Snap-on mounting


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 26 → 12 AWG
Series W
Colour Dark Beige
Cable CSA 2.5 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 55 V
Pitch 10.2 mm
Maximum Operating Temperature +120 °C
Current Rating 1 (ATEX) A
Checking stock...
IDR
108,351.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1108,351.37
*price per unit indicative
"Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda