JST Uninsulated Ring Terminal, 3.5mm Stud Size, 1mm² to 2.6mm² Wire Size
- RS Stock No.:
- 6048317
- Mfr. Prt No.:
- R2-3.5
- Brand:
- JST

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6048317 |
Product description | JST Uninsulated Ring Terminal, 3.5mm Stud Size, 1mm² to 2.6mm² Wire Size |
Manufacturer / Brand | JST |
Manufacturer part number | R2-3.5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
JST Terminals
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Note
JST part numbers Rxxx conform to JIS C2805
Specifications
Attribute | Value |
Brand | JST |
Insulation | Uninsulated |
Minimum Wire Size mm² | 1 mm² |
Maximum Wire Size mm² | 2.6 mm² |
Minimum Wire Size AWG | 16 AWG |
Maximum Wire Size AWG | 14 AWG |
Stud Size | 3.5 mm |
Overall Length | 14.4 mm |