Amphenol Panel Mount Connector, 14 Contacts, Miniature Connector, Plug
- RS Stock No.:
- 7350771
- Mfr. Prt No.:
- SCE2-B-76A07-14SN-002
- Brand:
- Amphenol Limited
![Logo for Amphenol Limited](https://media.rs-online.com/h_40/brand/M3996-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7350771 |
Product description | Amphenol Panel Mount Connector, 14 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Amphenol Limited |
Manufacturer part number | SCE2-B-76A07-14SN-002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7350771 |
Product description | Amphenol Panel Mount Connector, 14 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Amphenol Limited |
Manufacturer part number | SCE2-B-76A07-14SN-002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.
Terrapin SCE2 Series Panel Mount Connectors, PCB Tail & Solder Bucket
Terrapin SCE2 series panel mount connectors are suitable for use with Terrapin Snatch (no mechanical locking mechanism) or Latch (coupling ring lock) receptacles. These connectors feature excellent EMC protection and are rated to IP68 when mated. Originally designed for soldier mounted connector applications such as radios and GPS units,these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.
Black silver plated connector shell
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut
Specifications
Attribute | Value |
Brand | Amphenol Limited |
Termination Method | Solder |
Series | SCE2 |
Mating Type | Push-Pull |
IP Rating | IP68 |
Number of Contacts | 14 |
Contact Gender | Female |
Plug/Socket | Plug |
Voltage Rating | 400 V |
Connector Size | Miniature |
Current Rating | 3.0 A |
Housing Material | Brass |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Shell Size | 7 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |