RS PRO Cable Tester FTP, UTP
- RS Stock No.:
- 4629267
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
RS stock number | 4629267 |
Product description | RS PRO Cable Tester FTP, UTP |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO TES 48 LAN Cable Tester
A rugged, handheld and user friendly LAN tester, brought to you by RS PRO.
Featuring a large LCD display, easy to use design and a protective carrying case this device is ideal for a number of applications. Able to detect faults, opens, shorts, mis-wires, crossed pairs, reversals and split pairs, it also features distance to fault location. One button puts the device in to test mode, and it can be used on cables between 1m and 350m for all of your testing needs.
SUPPLIED_WITH : Instruction manual, Carry case, 1 x FTP Cat 5 patc
Features and Benefits:
• Tests UTP, FTP, Coaxial cables
• End-to-end connectivity verification
• Detects wiring problems
• Locates errors
• Measures cable length
• Data memory and read function
• RJ45 and BNC connectors
• Identifies up to 8 different cables
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Battery |
Width | 150 mm |
Length | 72 mm |
Equipment Type | Cable Tester |
Minimum Operating Temperature | -55 °C |
Height | 35 mm |
Weight | 215 g |
Connector Type | FTP, UTP |
Battery Type | 9V |
Display Type | LCD |
Maximum Operating Temperature | +100 °C |