Tesa tesa fix 4965 Transparent Double Sided Plastic Tape, 19mm x 50m

RS Stock No.:
1116032
Mfr. Prt No.:
4965-1
Brand:
Tesa
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
RS stock number 1116032
Product description Tesa tesa fix 4965 Transparent Double Sided Plastic Tape, 19mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 4965-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Tesa
Thickness 0.21 mm
Colour Transparent
Series tesa fix
Tensile Strength 20 N/cm
Model Number 4965
Maximum Operating Temperature +200 °C
Adhesive Material Acrylic
Backing Material PET
Width 19 mm
Tape Type Plastic Tape
Minimum Operating Temperature -40 °C
Adhesion Strength 11.5 N/cm
Length 50 m
Checking stock...
IDR
651,262.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1651,262.01
*price per unit indicative
"Tesa tesa fix 4965 Transparent Double Sided Plastic Tape, 19mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda