Tesa tesa fix 4967 Transparent Double Sided Plastic Tape, 50mm x 50m

RS Stock No.:
7639015
Mfr. Prt No.:
4967 50mx50mm
Brand:
Tesa

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7639015
Product description Tesa tesa fix 4967 Transparent Double Sided Plastic Tape, 50mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 4967 50mx50mm
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
RS stock number 7639015
Product description Tesa tesa fix 4967 Transparent Double Sided Plastic Tape, 50mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 4967 50mx50mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

tesa® 4967 double sided extra strong filmic tape

Double sided self-adhesive tape with a white PET backing and a tackified acrylic adhesive
Extremely high holding power even at elevated temperatures
High bonding reliability even under thermal and mechanical stress
Ideal for: Mounting lenses to mobile phone housings, ABS plastic parts in the automotive industry


Specifications

Attribute Value
Brand Tesa
Tensile Strength 20 N/cm
Maximum Operating Temperature +200 °C
Adhesive Material Acrylic
Thickness 0.16 mm
Colour Transparent
Series tesa fix
Model Number 4967
Backing Material PET
Width 50 mm
Tape Type Plastic Tape
Minimum Operating Temperature -40 °C
Adhesion Strength 11.3 N/cm
Length 50 m
Checking stock...
IDR
953,764.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1953,764.77
*price per unit indicative
"Tesa tesa fix 4967 Transparent Double Sided Plastic Tape, 50mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda