Mueller Electric Test Leads, 5A, 300V, Black, Green, Red, White, Yellow, 460mm Lead Length

RS Stock No.:
8883752
Mfr. Prt No.:
BU-00285
Brand:
Mueller Electric

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8883752
Product description Mueller Electric Test Leads, 5A, 300V, Black, Green, Red, White, Yellow, 460mm Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-00285

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Mueller Insulated Alligator Lead Set

Mueller Insulated Alligator Lead sets are 22 AWG copper wire with a high temperature PVC insulation. The pre-terminated alligator clip is nickel-plated steel and allows for hands free testing at 300 volts.


Specifications

Attribute Value
Brand Mueller Electric
Lead Length 460 mm
Current Rating 5 A
Colour Black, Green, Red, White, Yellow
Test Lead Type Clip Connector Test Leads
Voltage Rating 300 V
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector B Orientation Straight
Contact Material Steel
Insulation Material PVC
Maximum Operating Temperature +105 °C
Checking stock...
IDR
151,041.60
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1151,041.60
*price per unit indicative
"Mueller Electric Test Leads, 5A, 300V, Black, Green, Red, White, Yellow, 460mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda