Testo 206 pH1 pH Meter, +14pH max, +60 °C max

RS Stock No.:
4798492
Mfr. Prt No.:
0563 2061
Brand:
Testo
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
RS stock number 4798492
Product description Testo 206 pH1 pH Meter, +14pH max, +60 °C max
Manufacturer / Brand Testo
Manufacturer part number 0563 2061

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

pH & Water Analysis - pH & Temperature Meters Testo 200 Series

Instead of a liquid electrolyte, these probes use a gel as a reference substance for pH measurement. This facilitates the use of a hole diaphragm between the measurement electrode and housing in place of the micro-porous structure usually used in pH probes.They are almost completely maintenance-free, robust and unaffected by dirt and dust.,Gelcap,A potassium chloride solution is usually used to store pH probes which, as with every liquid, can leak. To prevent this the potassium chloride solution is available in a gel filled probe/meter cap that does not drip or leak.

Testo 206 Series pH1/Temperature Measurement Instrument

For semi-solid media and liquid measurements, Testo presents the 206 series for fast pH testing.

Stand out features include a large volume of gel electrolyte and dual wall diaphragm, leak-proof probe which is maintenance-free and insensitive to dirt. The protective cover is dish-washer safe, hygienic and protects the measuring instrument from water, dirt and impact.

Features and Benefits:

• Auto final value recognition
• Dual display
• 1, 2, or 3-point calibration possible
• Gel electrolyte
• Built-in temperature sensor
• 0 to 14 pH measuring ranger
• 0.01 pH resolution
• Protection class IP68

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.


Specifications

Attribute Value
Brand Testo
Maximum pH +14 pH
Minimum pH 0 pH
pH Resolution 0.01 pH
Best pH Accuracy ±0.02 pH
Maximum Temperature Measurement +60 °C
Minimum Temperature Measurement 0 °C
Temperature Measurement Resolution 0.1 °C
Best Temperature Measurement Accuracy ±0.4 °C
Weight 69 g
Power Source Battery
Battery Life 80 h
Model Number p 206 pH1
Dimensions 197 x 33 x 20 mm
Minimum Operating Temperature 0 °C
Battery Type CR2032
Length 197 mm
Width 33 mm
Height 20 mm
Maximum Operating Temperature +60 °C
Checking stock...
IDR
2,610,397.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,610,397.43
*price per unit indicative
"Testo 206 pH1 pH Meter, +14pH max, +60 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products