TESTO 435 VANE PROBE

RS Stock No.:
5120610
Mfr. Prt No.:
0635 9535
Brand:
Testo
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
RS stock number 5120610
Product description TESTO 435 VANE PROBE
Manufacturer / Brand Testo
Manufacturer part number 0635 9535

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

testo 435 Accessories

Accessories for Testo 435 Indoor Air Quality Meters


Specifications

Attribute Value
Brand Testo
Measurement Parameters Air Velocity
Maximum Air Velocity 40 m/s
Best Air Velocity Accuracy ±1.5% + 0.2 m/s
Probe Type Telescopic Vane
Minimum Operating Temperature 0 °C
Model Number p Testo 435-1/-2/-3/-4
Maximum Operating Temperature +60 °C
Checking stock...
IDR
8,449,938.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,449,938.40
*price per unit indicative
"TESTO 435 VANE PROBE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda