Testo 606-1 Moisture Meter Backlit LCD Display, Maximum Measurement 50%

RS Stock No.:
0292341
Mfr. Prt No.:
0560 6060
Brand:
Testo
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
RS stock number 0292341
Product description Testo 606-1 Moisture Meter Backlit LCD Display, Maximum Measurement 50%
Manufacturer / Brand Testo
Manufacturer part number 0560 6060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Maximum Measurement 50 %
Best Accuracy ±1 %
Display Type Backlit LCD
Scale Type Concrete, Plaster, Wood
Power Source Battery
Battery Type AAA
Battery Life 200 h
Dimensions 119 x 46 x 25 mm
Weight 90 g
Minimum Operating Temperature -10 °C
Height 25 mm
Length 119 mm
Maximum Operating Temperature +50 °C
Model Number p 606-1
Width 46 mm
Checking stock...
IDR
1,602,089.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,602,089.86
*price per unit indicative
"Testo 606-1 Moisture Meter Backlit LCD Display, Maximum Measurement 50%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda