Testo 610 Handheld Hygrometer, Max Temperature +50°C, Max Humidity 100%RH

RS Stock No.:
0292357
Mfr. Prt No.:
0560 0610
Brand:
Testo
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
RS stock number 0292357
Product description Testo 610 Handheld Hygrometer, Max Temperature +50°C, Max Humidity 100%RH
Manufacturer / Brand Testo
Manufacturer part number 0560 0610

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +50 °C
Hygrometer Type Digital Hygrometer
Maximum Humidity Measurement 100 %RH
Best Temperature Measurement Accuracy ±0.5 °C
Temperature Measurement Resolution 0.1 °C
Best Humidity Measurement Accuracy ±2.5 %RH
Humidity Measurement Resolution 0.1 %RH
Dewpoint Measurement Yes
Meter Type Handheld
Functions Hold
Power Source Battery
Battery Type AAA
Battery Life 200 h
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -10 °C
Model Number p 610
Weight 90 g
Checking stock...
IDR
2,299,398.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,299,398.58
*price per unit indicative
"Testo 610 Handheld Hygrometer, Max Temperature +50°C, Max Humidity 100%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda