Testo 623 Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH
- RS Stock No.:
- 7770440
- Mfr. Prt No.:
- 0560 6230
- Brand:
- Testo
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
RS stock number | 7770440 |
Product description | Testo 623 Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 6230 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Testo |
Absolute Maximum Temperature Measurement | +60 °C |
Hygrometer Type | Digital Hygrometer |
Maximum Humidity Measurement | 100 %RH |
Best Temperature Measurement Accuracy | ±0.4 °C |
Temperature Measurement Resolution | 0.1 °C |
Best Humidity Measurement Accuracy | ±2 %RH, ±3 %RH |
Humidity Measurement Resolution | 0.1 %RH |
Meter Type | Digital |
Functions | Maximum & Minimum Display |
Power Source | Battery |
Battery Type | AA |
Battery Life | 1 yr |
Minimum Operating Temperature | -10 °C |
Model Number p | 623 |
Weight | 240 g |
Maximum Operating Temperature | +60 °C |