Testo 735-1 PT100 Input Wired Digital Thermometer

RS Stock No.:
5366204
Mfr. Prt No.:
0560 7351
Brand:
Testo
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
RS stock number 5366204
Product description Testo 735-1 PT100 Input Wired Digital Thermometer
Manufacturer / Brand Testo
Manufacturer part number 0560 7351

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

testo 735-1 / -2 Thermometer

SUPPLIED_WITH :   testo 735-1 / -2 (without probe), batt


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +1760 °C
Thermometer Type Wired
Probe Type PT100
Best Accuracy ±0.2 °C
Number of Temperature Inputs 3
Resolution 0.05 °C
Data Storage Yes
Length 220 mm
Width 73.9 mm
Height 46 mm
Minimum/Maximum Recordings Yes
Temperature Scale Centigrade, Fahrenheit
Model Number p 735-1
Weight 428.1 g
Battery Type AA
Checking stock...
IDR
5,874,469.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,874,469.34
*price per unit indicative
"Testo 735-1 PT100 Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products